Festo Pneumatic Piston Rod Cylinder - 5249973, 32mm Bore, 300mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 650-512
- Mfr. Part No.:
- DSNU-32-300-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£74.75
(exc. VAT)
£89.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.75 |
*price indicative
- RS Stock No.:
- 650-512
- Mfr. Part No.:
- DSNU-32-300-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249973 | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 300mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249973 | ||
Action Double | ||
Bore 32mm | ||
Stroke 300mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is expertly designed for both reliability and versatility in automation processes. This robust double-acting cylinder features a 300 mm stroke and a 32 mm piston diameter, making it suitable for various applications while ensuring supreme performance. Engineered for use with compressed air according to ISO 8573-1:2010 standards, it guarantees reliable functionality across a range of operating pressures. With a lightweight design and high-quality materials, including high-alloy steel and stainless steel components, this cylinder not only optimizes operational efficiency but also promises durability in demanding environments.
Cleanroom compatibility meets Class 6 standards in accordance with ISO 14644-1
Ambient temperature range from -20 °C to 80 °C allows for diverse operating conditions
Lightweight design with a moving mass of 391 g reduces overall system weight
The theoretical force generated at 0.6 MPa supports robust application needs
Ambient temperature range from -20 °C to 80 °C allows for diverse operating conditions
Lightweight design with a moving mass of 391 g reduces overall system weight
The theoretical force generated at 0.6 MPa supports robust application needs
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249856 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249372 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 559291 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 559280 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-PPS-A 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19228 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19244 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19217 300mm Stroke Double Acting
