Festo Pneumatic Piston Rod Cylinder - 5249856, 32mm Bore, 300mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-873
- Mfr. Part No.:
- DSNU-32-300-PPV-A
- Brand:
- Festo
Subtotal (1 unit)*
£76.16
(exc. VAT)
£91.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.16 |
*price indicative
- RS Stock No.:
- 651-873
- Mfr. Part No.:
- DSNU-32-300-PPV-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249856 | |
| Stroke | 300mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249856 | ||
Stroke 300mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is designed for precision applications requiring reliable performance in pneumatic systems. It features a robust stroke of 300 mm and a piston diameter of 32 mm, making it ideal for various industrial uses. With double-acting functionality and adjustable pneumatic cushioning at both ends, this cylinder ensures smooth operation and effective shock absorption. The cylinder is constructed from high-alloy materials, providing enhanced corrosion resistance and durability. Operating within a pressure range of 0.1 MPa to 1 MPa, it is compatible with compressed air to ISO standards, ensuring compliance and optimal performance in diverse environments. Its integral position detection through proximity switches further enhances automation capabilities.
The robust design accommodates a theoretical force of 482.5 N during the advance stroke
Cleanroom-class compliance (Class 6 according to ISO 14644-1) ensures suitability for sensitive applications
The cylinder's lightweight design of 836 g makes it easy to handle while maintaining strength
RoHS-compliant materials indicate environmental responsibility which ensuring safe use
Cleanroom-class compliance (Class 6 according to ISO 14644-1) ensures suitability for sensitive applications
The cylinder's lightweight design of 836 g makes it easy to handle while maintaining strength
RoHS-compliant materials indicate environmental responsibility which ensuring safe use
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249372 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249973 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19244 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19253 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-PPV-A 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19228 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19217 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 559291 300mm Stroke Double Acting
