Festo Pneumatic Piston Rod Cylinder - 5249372, 32mm Bore, 300mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-274
- Mfr. Part No.:
- DSNU-32-300-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£67.15
(exc. VAT)
£80.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.15 |
*price indicative
- RS Stock No.:
- 651-274
- Mfr. Part No.:
- DSNU-32-300-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249372 | |
| Action | Double | |
| Stroke | 300mm | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249372 | ||
Action Double | ||
Stroke 300mm | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is designed for efficient and reliable motion control in various applications. Featuring a double-acting mode of operation, it utilizes compressed air to execute precise movements, making it ideal for automation tasks. With a stroke length of 300 mm and a piston diameter of 32 mm, this cylinder offers impressive theoretical forces of up to 482.5 N, accommodating robust performance across a range of conditions. Constructed from high-quality materials, including a high-alloy steel piston rod and a wrought aluminium alloy cover, it ensures durability and corrosion resistance. Coupled with optional position detection via proximity switches, this product represents a versatile solution for modern pneumatic systems.
Cleanroom class 6 compliance makes it suitable for sensitive environments
Ambient temperature range from -20 °C to 80 °C allows for a wide range of applications
Lubricated operation is possible enhancing maintenance options
Pneumatic connection features G1/8 for convenience in integration
Ambient temperature range from -20 °C to 80 °C allows for a wide range of applications
Lubricated operation is possible enhancing maintenance options
Pneumatic connection features G1/8 for convenience in integration
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249856 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249973 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19228 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19217 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-P-A 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19244 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19253 300mm Stroke Double Acting
- Festo Pneumatic Cylinder - 559291 300mm Stroke Double Acting
