Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-P-A, 40mm Bore, 300mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£99.19

(exc. VAT)

£119.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.19

*price indicative

RS Stock No.:
343-696
Mfr. Part No.:
DSNU-40-300-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-300-P-A

Stroke

300mm

Action

Double

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
DE
The Festo Round cylinder is designed for precision and durability, making it an ideal choice for various industrial applications. With a stroke length of 300 mm and a piston diameter of 40 mm, it ensures reliable performance across different operating conditions. Engineered with elastic cushioning rings at both ends, this cylinder provides smooth deceleration, enhancing its longevity and operational efficiency. The robust design features high-alloy materials, ensuring resilience and compliance with industry standards. Additionally, its versatility in mounting position and proximity switch compatibility allows for seamless integration into your existing systems, offering a reliable solution for all your pneumatic needs.

Double acting mode optimises force generation during operations
Aircraft grade materials ensure enhanced durability and reduced weight
Elastic cushioning enhances shock absorption, minimising wear
Compact design allows for integration in confined spaces
Wide operating temperature range ensures functionality in diverse environments

Related links