Festo Pneumatic Piston Rod Cylinder - DSNU-40-60-PPV-A, 40mm Bore, 60mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£97.44

(exc. VAT)

£116.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.44

*price indicative

RS Stock No.:
344-069
Mfr. Part No.:
DSNU-40-60-PPV-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-60-PPV-A

Stroke

60mm

Bore

40mm

Action

Double

Pneumatic Connection

G 1/4

Port Connection

G 1/4

COO (Country of Origin):
DE
The Festo Round cylinder designed for versatility and precision, represents a significant advancement in pneumatic technology. Engineered with a double acting mechanism, this model excels in demanding environments, efficiently utilising compressed air while ensuring robust operation under varying pressures. The high quality materials used in its construction, including high alloy stainless steel and aluminium alloy, guarantee durability and resistance to corrosion, making it suitable for diverse applications. With adjustable pneumatic cushioning, this cylinder not only enhances performance but also allows for tailored operation across different settings. Its compact design and broad operating temperature range enable integration into a variety of systems, ensuring reliability and efficiency in performance. This product delivers outstanding theoretical forces for both the advance and return stroke, meeting the rigorous demands of automation and motion control.

Double acting mode ensures efficient bidirectional operation
Adjustable pneumatic cushioning enhances operational flexibility
Compatible with proximity switch for accurate position detection
Constructed from high alloy materials for superior durability
RoHS compliant materials support environmental sustainability
Operation within a broad temperature range provides versatility

Related links