Festo Pneumatic Piston Rod Cylinder - DSNU-40-60-PPS-A, 40mm Bore, 60mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 342-101
- Mfr. Part No.:
- DSNU-40-60-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£96.56
(exc. VAT)
£115.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.56 |
*price indicative
- RS Stock No.:
- 342-101
- Mfr. Part No.:
- DSNU-40-60-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | DSNU-40-60-PPS-A | |
| Bore | 40mm | |
| Action | Double | |
| Stroke | 60mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p DSNU-40-60-PPS-A | ||
Bore 40mm | ||
Action Double | ||
Stroke 60mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Round cylinder is engineered for precision and reliability in automated applications. Designed to deliver optimal performance even in the harshest conditions, its double acting mechanism ensures smooth operation. Built with high quality materials, including high alloy steel and stainless steel, this cylinder accommodates a wide range of operational requirements. The self adjusting pneumatic cushioning enhances the lifespan of the cylinder by mitigating impact during operation. Whether for mounting flexibility or position detection, this product stands out for its innovative design and robust functionality, making it an indispensable component in pneumatic systems.
Stroke length optimised for a variety of task demands
Robust design promises longevity even in challenging environments
Self adjusting cushioning feature protects both equipment and workpiece
Versatile mounting options provide adaptability to various setups
Compressed air operation aligns with contemporary industrial standards
RoHS compliant materials ensure minimal environmental impact
Robust design promises longevity even in challenging environments
Self adjusting cushioning feature protects both equipment and workpiece
Versatile mounting options provide adaptability to various setups
Compressed air operation aligns with contemporary industrial standards
RoHS compliant materials ensure minimal environmental impact
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-60-PPV-A 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-60-P-A 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5217242 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249970 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908302 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908325 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5228456 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908279 60mm Stroke Double Acting
