Festo Pneumatic Piston Rod Cylinder - 5249970, 32mm Bore, 60mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 650-580
- Mfr. Part No.:
- DSNU-32-60-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£66.21
(exc. VAT)
£79.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.21 |
*price indicative
- RS Stock No.:
- 650-580
- Mfr. Part No.:
- DSNU-32-60-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249970 | |
| Stroke | 60mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249970 | ||
Stroke 60mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is designed for precision and durability in pneumatic applications. With a stroke length of 60 mm and a piston diameter of 32 mm, this double-acting cylinder operates efficiently under pressures of 0.1 to 1 MPa. Ideal for various mounting positions, its self-adjusting pneumatic cushioning ensures smooth operations and enhanced longevity. Built to withstand moderate corrosion, the cylinder is compatible with lubricated operation, making it versatile for a range of industrial environments. The cylinder features a high-alloy steel piston rod and a robust aluminium alloy cover, promising reliability and performance throughout its operational lifespan. For seamless integration, the device includes a G1/8 pneumatic connection and is equipped for precise position detection via proximity switches.
Compatible with lubricated operation for added flexibility in usage
Pneumatic connection G1/8 facilitates easy integration into existing systems
Class 6 cleanroom compliance ensures suitability for sensitive applications
Proximity switch compatibility allows for accurate position detection improving automation
Pneumatic connection G1/8 facilitates easy integration into existing systems
Class 6 cleanroom compliance ensures suitability for sensitive applications
Proximity switch compatibility allows for accurate position detection improving automation
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249369 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249853 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908302 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5228456 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908325 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908279 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5217242 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5225840 60mm Stroke Double Acting
