Festo Pneumatic Piston Rod Cylinder - 5249369, 32mm Bore, 60mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-081
- Mfr. Part No.:
- DSNU-32-60-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£58.85
(exc. VAT)
£70.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.85 |
*price indicative
- RS Stock No.:
- 651-081
- Mfr. Part No.:
- DSNU-32-60-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249369 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 60mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249369 | ||
Bore 32mm | ||
Action Double | ||
Stroke 60mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is engineered for precision and efficiency in various pneumatic applications. With a robust double-acting design, this cylinder operates smoothly between a comprehensive pressure range of 0.1 MPa to 1 MPa, ensuring consistent performance during operation. Featuring a stroke length of 60 mm and a piston diameter of 32 mm, it delivers powerful force with a maximum theoretical force of 482.5 N on the advance stroke. The cylinder is constructed from high-quality materials, including wrought aluminium alloy and high-alloy stainless steel, resulting in both durability and compliance with RoHS standards. Its versatile design allows for optional mounting positions, making it suitable for a variety of industrial environments while being robust enough to withstand temperatures from -20 °C to 80 °C.
Impact energy in end positions is optimized at 0.4 J for efficient operation
Low moving mass of 175 g allows for faster response times
Pneumatic connection G1/8 supports standard connectivity options
Lubricated operation capability maximizes cylinder longevity and performance
Low moving mass of 175 g allows for faster response times
Pneumatic connection G1/8 supports standard connectivity options
Lubricated operation capability maximizes cylinder longevity and performance
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249970 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249853 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908250 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908254 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908286 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5228234 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5211904 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908258 60mm Stroke Double Acting
