Festo Pneumatic Piston Rod Cylinder - DSNU-40-60-P-A, 40mm Bore, 60mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 341-833
- Mfr. Part No.:
- DSNU-40-60-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£87.38
(exc. VAT)
£104.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.38 |
*price indicative
- RS Stock No.:
- 341-833
- Mfr. Part No.:
- DSNU-40-60-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | DSNU-40-60-P-A | |
| Action | Double | |
| Stroke | 60mm | |
| Bore | 40mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p DSNU-40-60-P-A | ||
Action Double | ||
Stroke 60mm | ||
Bore 40mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Round cylinder model DSNU-40-60-P-A is engineered for outstanding performance in pneumatic applications. Designed with precision, it boasts a double-acting configuration that delivers reliable operation across various industrial settings. The cylinder features a 60 mm stroke and a 40 mm piston diameter, making it an ideal choice for tasks requiring robust force generation. With an impressive operating pressure range, it facilitates seamless functionality, while its ambient temperature tolerance ensures versatility in different environments. This cylinder is equipped with elastic cushioning rings at both ends, ensuring smooth and controlled movement, thereby prolonging service life and enhancing efficiency.
High-alloy steel piston rod ensures durability and strength
Compact moving mass supports operational agility in workflows
Corrosion resistance class 2 makes it suitable for moderate environments
RoHS-compliant materials promote environmentally-friendly operation
Compact moving mass supports operational agility in workflows
Corrosion resistance class 2 makes it suitable for moderate environments
RoHS-compliant materials promote environmentally-friendly operation
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-60-PPV-A 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-60-PPS-A 60mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908286 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5205905 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5216095 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908250 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908254 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249369 60mm Stroke Double Acting
