Parker RHD Non Return Valve, 100 bar Tube 35 mm Tube 35 mm
- RS Stock No.:
- 835-981
- Mfr. Part No.:
- RHD35LOMD71
- Brand:
- Parker
Subtotal (1 unit)*
£583.34
(exc. VAT)
£700.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £583.34 |
*price indicative
- RS Stock No.:
- 835-981
- Mfr. Part No.:
- RHD35LOMD71
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 35 mm | |
| Outlet Connection Size | 35 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Minimum Operating Temperature | -35°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 100 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 35 mm | ||
Outlet Connection Size 35 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Minimum Operating Temperature -35°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 100 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve facilitates hydraulic flow control by preventing reverse flow, ensuring safety and reliability in hydraulic systems. With a robust design suited for demanding environments, it offers versatility in application.
Constructed from stainless steel for enhanced durability
Utilises combined soft and metal sealing for leak-free operation
Designed to operate at maximum pressures of 100 bar
Capable of functioning effectively within a temperature range of -35 °C to +250 °C
Related links
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 100 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 100 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 350 bar Tube 16 mm Tube 16 mm
- Parker RHD Non Return Valve, 420 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
