Parker RHD Non Return Valve, 100 bar Tube 28 mm Tube 28 mm

Subtotal (1 unit)*

£473.31

(exc. VAT)

£567.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£473.31

*price indicative

RS Stock No.:
837-034
Mfr. Part No.:
RHD28LOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

28 mm

Outlet Connection Type

Tube

Outlet Connection Size

28 mm

Series

RHD

Cracking Pressure

1bar

Material

Stainless Steel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

100 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for dual tube connections, ensuring reliable fluid flow control in hydraulic systems. Its robust construction allows it to operate effectively under high pressure and varying temperatures.

Nominal pressure rating up to PN 420 bar for versatile applications

Seal options in NBR or FKM available on request for enhanced reliability

Compact design with 28 mm tube outside diameter for easy integration

Constructed from stainless steel, ensuring durability and corrosion resistance

Mechanical actuation type provides consistent performance across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy