Parker RHD Non Return Valve, 420 bar Tube 25 mm Tube 25 mm

Image representative of range

Subtotal (1 unit)*

£108.53

(exc. VAT)

£130.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.53

*price indicative

RS Stock No.:
837-312
Mfr. Part No.:
RHD25S0.5BOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

25 mm

Outlet Connection Size

25 mm

Series

RHD

Cracking Pressure

0.5bar

Minimum Operating Temperature

-40°C

Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

420 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient fluid control in hydraulic systems, ensuring optimal performance by preventing backflow and maintaining pressure integrity.

Operates at a maximum pressure of 420 bar, ensuring robust performance

Constructed with steel and features NBR Seals for durability and reliability

Mechanical actuation type for straightforward operation in systems

Provides leak-free functionality thanks to combined soft and metal sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy