Parker RHD Non Return Valve, 420 bar Tube 25 mm Tube 25 mm

Image representative of range

Subtotal (1 unit)*

£124.19

(exc. VAT)

£149.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.19

*price indicative

RS Stock No.:
837-300
Mfr. Part No.:
RHD25SCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

25 mm

Outlet Connection Type

Tube

Outlet Connection Size

25 mm

Series

RHD

Cracking Pressure

1bar

Minimum Operating Temperature

-40°C

Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

420 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient hydraulic applications, accommodating tube connections at both ends and offering reliable performance up to a maximum pressure of 420 bar.

Max operating temperature is +120 °C and minimum is -40 °C

Constructed from steel with NBR Seals for enhanced durability

Mechanical actuation ensures reliable performance in various conditions

Each unit offers flexibility with a dual 24° cone end connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy