Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- RS Stock No.:
- 837-039
- Mfr. Part No.:
- RHD42L0.2BCF
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£210.57
(exc. VAT)
£252.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.57 |
*price indicative
- RS Stock No.:
- 837-039
- Mfr. Part No.:
- RHD42L0.2BCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 42 mm | |
| Outlet Connection Size | 42 mm | |
| Series | RHD | |
| Cracking Pressure | 0.2bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 42 mm | ||
Outlet Connection Size 42 mm | ||
Series RHD | ||
Cracking Pressure 0.2bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve serves as a reliable solution for fluid control, engineered to maintain unidirectional flow in hydraulic systems while ensuring maximum pressure ratings up to 250 bar.
Combines soft and metal sealing for leak-free operation
Flexible usage across various applications due to a wide array of types
Internal parts available in stainless steel with FPM for enhanced durability
Packed against contamination, improving quality and reliability
Related links
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 100 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
