Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm

Image representative of range

Subtotal (1 unit)*

£169.10

(exc. VAT)

£202.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.10

*price indicative

RS Stock No.:
837-316
Mfr. Part No.:
RHD35L3BOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

35 mm

Outlet Connection Size

35 mm

Series

RHD

Cracking Pressure

3bar

Minimum Operating Temperature

-40°C

Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient hydraulic applications with both ends featuring a 24° cone connection, integrating flexibility and reliability for high-pressure environments.

Operating temperature range from -40 °C to +120 °C

Constructed from robust steel for durability

Cracking pressure set at 3 bar ensures effective function

Features mechanical actuation for reliable performance

Packed against contamination to enhance product quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy