Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm

Image representative of range

Subtotal (1 unit)*

£219.96

(exc. VAT)

£263.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.96

*price indicative

RS Stock No.:
837-045
Mfr. Part No.:
RHD35L5BOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

35 mm

Outlet Connection Size

35 mm

Series

RHD

Cracking Pressure

5bar

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for high-pressure applications, providing flexibility within a variety of configurations while ensuring reliable fluid control in hydraulic systems.

Rated for a maximum operating pressure of 250 bar, Ideal for demanding environments

Utilises combined soft and metal sealing to ensure leak-free performance

Available with internal parts in stainless steel for enhanced durability

Packed against contamination to maintain quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy