Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- RS Stock No.:
- 835-969
- Mfr. Part No.:
- RHD38SCF
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£192.42
(exc. VAT)
£230.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.42 |
*price indicative
- RS Stock No.:
- 835-969
- Mfr. Part No.:
- RHD38SCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 38 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 38 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 38 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 38 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for efficient hydraulic applications, featuring two 24° cone ends for versatile connections. This highly functional component ensures reliable fluid flow management in various demanding environments.
Operates effectively at a maximum pressure of 250 bar
Features combined soft and metal sealing for enhanced safety
Constructed from robust steel for durability
Temperature range accommodates -40 °C to +120 °C operation
Mechanical actuation ensures reliable performance
Designed to prevent contamination for improved product reliability
Related links
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 10 mm
