Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 10 mm

Subtotal (1 unit)*

£153.89

(exc. VAT)

£184.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.89

*price indicative

RS Stock No.:
837-461
Mfr. Part No.:
RHD10LOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

10 mm

Outlet Connection Type

Tube

Outlet Connection Size

10 mm

Series

RHD

Cracking Pressure

1bar

Minimum Operating Temperature

-35°C

Material

Stainless Steel

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient fluid control in hydraulic systems, ensuring reliable operation under high pressure conditions while accommodating a variety of tube connections.

Robust construction in stainless steel provides durability and resistance to external influences

Designed for a maximum operating pressure of 250 bar, ensuring safety in demanding applications

Equipped with both soft and metal sealing, guaranteeing leak-free performance

Flexible application potential due to compatibility with different hydraulic fluids

Actuated mechanically for reliable performance across various hydraulic setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy