Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm

Subtotal (1 unit)*

£194.32

(exc. VAT)

£233.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.32

*price indicative

RS Stock No.:
837-040
Mfr. Part No.:
RHD12L0.2B71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

10 mm

Outlet Connection Type

Tube

Outlet Connection Size

12 mm

Series

RHD

Cracking Pressure

0.2bar

Material

Stainless Steel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed to facilitate fluid flow in hydraulic systems, ensuring efficient operation under high pressure conditions.

Offers robust performance with a maximum operating pressure of 250 bar

Constructed from stainless steel for enhanced durability and resistance

Features combined soft and metal sealing for improved leak prevention

Designed for mechanical actuation with a cracking pressure of 0.2 bar

Compact dimensions with a 24° cone end connection for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy