Parker RHD Non Return Valve, 400 bar Tube 12 mm Tube 12 mm
- RS Stock No.:
- 837-047
- Mfr. Part No.:
- RHD12L5BOMDCF
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£58.83
(exc. VAT)
£70.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.83 |
*price indicative
- RS Stock No.:
- 837-047
- Mfr. Part No.:
- RHD12L5BOMDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 12 mm | |
| Series | RHD | |
| Cracking Pressure | 5bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 400 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 12 mm | ||
Series RHD | ||
Cracking Pressure 5bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 400 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for hydraulic applications, ensuring reliable fluid flow management and preventing backflow in systems with nominal pressure ratings up to PN 420 bar.
Proven reliability with a million successful functions
Combines soft and metal sealing for leak-free performance
Flexible usage across a wide range of items
Internal parts in stainless steel with FPM available for enhanced applications
Packed against contamination to ensure quality and reliability
Related links
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
- Legris 7996 Non Return Valve, 40 bar Tube 12 mm Tube 12 mm
- Parker RHZ Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Norgren C00GL Non Return Valve, 10 bar Tube 12 mm Tube 20.5 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 420 bar Tube 25 mm Tube 25 mm
