Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- RS Stock No.:
- 835-987
- Mfr. Part No.:
- RHZ38SREDOMDCF
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£184.18
(exc. VAT)
£221.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.18 |
*price indicative
- RS Stock No.:
- 835-987
- Mfr. Part No.:
- RHZ38SREDOMDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1 1/2 A | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 38 mm | |
| Series | RHZ | |
| Inlet Thread Standard | BSPP | |
| Cracking Pressure | 1bar | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1 1/2 A | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 38 mm | ||
Series RHZ | ||
Inlet Thread Standard BSPP | ||
Cracking Pressure 1bar | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed to provide efficient and reliable flow control, effectively preventing backflow in hydraulic applications thanks to its robust construction and Advanced sealing technology.
Rated for maximum operating pressure of 250 bar and temperatures up to +120 °C
Constructed from Durable steel, ensuring long-term reliability and performance
Features a combination of soft and metal sealing for leak-free operation
Flexible design accommodates a range of hydraulic applications with ease
Incorporates a male BSPP thread for secure connection and ease of installation
Related links
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHZ Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
- Parker RHZ Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHZ Non Return Valve, 420 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
