Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm

Image representative of range

Subtotal (1 unit)*

£159.32

(exc. VAT)

£191.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.32

*price indicative

RS Stock No.:
835-974
Mfr. Part No.:
RHZ12LREDOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Tube

Inlet Connection Size

G 3/8 A

Outlet Connection Size

12 mm

Series

RHZ

Inlet Thread Standard

BSPP

Cracking Pressure

1bar

Inlet Port Gender

Male

Minimum Operating Temperature

-35°C

Material

Stainless Steel

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient fluid control, ensuring fluid flows in one direction. It is a reliable choice for applications requiring high-pressure performance and is suitable for various hydraulic fluids.

Suitable for hydraulic applications with a maximum operating pressure of 250 bar

Temperature ratings range from -35 °C to +250 °C for versatile use

Constructed from stainless steel to enhance durability and resistance

Mechanical actuation ensures reliable operation under pressure

Features a leak-free design due to combined soft and metal sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy