Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm

Image representative of range

Subtotal (1 unit)*

£159.32

(exc. VAT)

£191.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.32

*price indicative

RS Stock No.:
837-298
Mfr. Part No.:
RHV12LREDOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Tube

Inlet Connection Size

G 3/8 A

Outlet Connection Size

12 mm

Series

RHV

Cracking Pressure

1bar

Inlet Thread Standard

BSPP

Inlet Port Gender

Male

Material

Stainless Steel

Minimum Operating Temperature

250°C

Maximum Operating Temperature

-35°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient hydraulic applications, ensuring precise flow direction control and reliability in various environments. Its robust construction accommodates demanding conditions with ease.

Nominal pressure rating of up to 250 bar is suitable for high-pressure systems

Body material is stainless steel, providing durability and resistance to corrosion

Combined soft and metal sealing enhances leak prevention and safety

Mechanical actuation allows for straightforward installation and operation

Temperature range spans from -35°C to +250°C, accommodating diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy