Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm

Subtotal (1 unit)*

£352.35

(exc. VAT)

£422.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£352.35

*price indicative

RS Stock No.:
837-031
Mfr. Part No.:
RHV20SREDOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Inlet Connection Size

G 3/4 A

Outlet Connection Type

Tube

Outlet Connection Size

20 mm

Series

RHV

Cracking Pressure

1bar

Inlet Thread Standard

BSPP

Inlet Port Gender

Male

Minimum Operating Temperature

-35°C

Material

Stainless Steel

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve is a reliable hydraulic component designed to prevent backflow in fluid systems, ensuring efficient operation within pressure ratings up to PN 420 bar. Its versatile types accommodate diverse applications.

Combined soft and metal sealing ensures leak-free performance and extends safety in hydraulic applications

Suitable for hydraulic oil and low flammability fluids, enhancing versatility and application range

Constructed from stainless steel for improved durability and resistance to contamination

Mechanical actuation supports consistent functionality and reliable operation in critical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy