Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm

Subtotal (1 unit)*

£172.54

(exc. VAT)

£207.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.54

*price indicative

RS Stock No.:
836-574
Mfr. Part No.:
RHV38SREDOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Tube

Inlet Connection Size

G 1 1/2 A

Outlet Connection Size

38 mm

Series

RHV

Inlet Thread Standard

BSPP

Cracking Pressure

1bar

Inlet Port Gender

Male

Minimum Operating Temperature

-40°C

Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve engineered for versatile hydraulic applications, featuring a robust design that accommodates nominal pressure ratings up to PN 420 bar, ensuring dependable performance in demanding environments.

Constructed from steel for durability and longevity

Incorporates NBR seal material for effective sealing

Configured for a maximum operating pressure of 250 bar

Features combined soft and metal sealing for leak-free performance

Packed against contamination to enhance product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy