Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm

Subtotal (1 unit)*

£201.69

(exc. VAT)

£242.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.69

*price indicative

RS Stock No.:
837-457
Mfr. Part No.:
RHV38SREDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Inlet Connection Size

G 1 1/2 A

Outlet Connection Type

Tube

Outlet Connection Size

38 mm

Series

RHV

Cracking Pressure

1bar

Inlet Thread Standard

BSPP

Inlet Port Gender

Male

Minimum Operating Temperature

-40°C

Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker high-pressure non-return valve designed for reliable fluid control in hydraulic systems. Its robust construction ensures effective sealing and operational integrity, making it suitable for various demanding applications.

Nominal pressure rating up to PN 420 bar

Compatible with hydraulic oil and low flammability fluids

Constructed from steel, stainless steel, or brass

Sealing options available with NBR or FKM materials

Combined soft and metal sealing for enhanced leak prevention

Internal parts in stainless steel with FPM available for extended applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy