Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/4 A Tube 35 mm

Image representative of range

Subtotal (1 unit)*

£170.08

(exc. VAT)

£204.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.08

*price indicative

RS Stock No.:
837-319
Mfr. Part No.:
RHV35LREDOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Inlet Connection Size

G 1 1/4 A

Outlet Connection Type

Tube

Outlet Connection Size

35 mm

Series

RHV

Cracking Pressure

1bar

Inlet Thread Standard

BSPP

Inlet Port Gender

Male

Minimum Operating Temperature

-40°C

Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for high-pressure applications, providing reliable fluid control by preventing backflow. With a nominal pressure rating of up to PN 420 bar, it ensures efficient operation in various hydraulic systems.

Constructed from robust steel, this valve is built for durability

Utilises a combination of soft and metal sealing for enhanced leak protection

Operates effectively in temperatures ranging from -40 °C to +120 °C

Features mechanical actuation for dependable performance in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy