Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- RS Stock No.:
- 837-321
- Mfr. Part No.:
- RHZ22LREDOMDCF
- Brand:
- Parker
Subtotal (1 unit)*
£89.18
(exc. VAT)
£107.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.18 |
*price indicative
- RS Stock No.:
- 837-321
- Mfr. Part No.:
- RHZ22LREDOMDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 3/4 A | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 22 mm | |
| Series | RHZ | |
| Inlet Thread Standard | BSPP | |
| Cracking Pressure | 1bar | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 3/4 A | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 22 mm | ||
Series RHZ | ||
Inlet Thread Standard BSPP | ||
Cracking Pressure 1bar | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for fluid control, ensuring reliable flow direction. With robust construction supporting high-pressure applications, it effectively prevents backflow in hydraulic systems, ensuring seamless operation.
Operates efficiently at pressures up to 250 bar
Combines soft and metal sealing for enhanced leak-free performance
Manufactured in various materials including steel and brass
Tested for Air pressure with comprehensive protection against contamination
Related links
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHZ Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
- Parker RHZ Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHZ Non Return Valve, 420 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
