Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- RS Stock No.:
- 837-455
- Mfr. Part No.:
- RHD28LCF
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£132.81
(exc. VAT)
£159.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.81 |
*price indicative
- RS Stock No.:
- 837-455
- Mfr. Part No.:
- RHD28LCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 28 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 28 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 28 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 28 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for reliable performance in hydraulic systems. This flexible product supports various tube connections, ensuring adaptability across diverse applications with nominal pressure ratings up to PN 420 bar.
Metal and soft sealing for enhanced leak-free operation
Available in steel, stainless steel, and brass materials
Flexible usage across a wide variety of types and applications
Components are packed against contamination to improve reliability
Proven performance in hydraulic oil and low flammability hydraulic fluids
Related links
- Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 100 bar Tube 28 mm Tube 28 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
