Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm

Image representative of range

Subtotal (1 unit)*

£156.59

(exc. VAT)

£187.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.59

*price indicative

RS Stock No.:
837-041
Mfr. Part No.:
RHD28L6BOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

28 mm

Outlet Connection Type

Tube

Outlet Connection Size

28 mm

Series

RHD

Cracking Pressure

6bar

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for hydraulic systems, ensuring fluid flows in a single direction while preventing backflow, enabling efficient operation in various applications.

Robust construction suitable for pressures up to 250 bar

Operating temperature range from -40 °C to +120 °C

Mechanical actuation type enhances reliability in operation

Combined soft and metal sealing ensures leak-free performance

Valves are available in steel, stainless steel, and brass for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy