Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm

Subtotal (1 unit)*

£172.48

(exc. VAT)

£206.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.48

*price indicative

RS Stock No.:
837-046
Mfr. Part No.:
RHD42L0.2BOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

42 mm

Outlet Connection Type

Tube

Outlet Connection Size

42 mm

Series

RHD

Cracking Pressure

0.2bar

Minimum Operating Temperature

-40°C

Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for hydraulic applications, providing effective one-way flow control with outstanding reliability and versatility across various sectors.

Combines soft and metal sealing for a leak-free performance and enhanced safety

Available in multiple materials, including steel, stainless steel, and brass

Accommodates a broad range of fluid types, suitable for diverse hydraulic applications

Ensures protection against contamination, improving product quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy