Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm

Image representative of range

Subtotal (1 unit)*

£210.84

(exc. VAT)

£253.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.84

*price indicative

RS Stock No.:
835-973
Mfr. Part No.:
RHD42L0.5BCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

42 mm

Outlet Connection Type

Tube

Outlet Connection Size

42 mm

Series

RHD

Cracking Pressure

0.5bar

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed to maintain flow direction in hydraulic systems while offering reliability and versatility for various applications. With a maximum pressure rating of PN 250 bar, this product ensures optimal operation.

Proven reliability with a million successful uses in various applications

Soft and metal sealing mechanisms guarantee leak-free performance

Flexible usage across a wide range of products enhances adaptability

Available internal parts in stainless steel with FPM for demanding applications

Packaged to prevent contamination, ensuring product integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy