Parker RHD Non Return Valve, 100 bar Tube 42 mm Tube 42 mm

Image representative of range

Subtotal (1 unit)*

£903.76

(exc. VAT)

£1,084.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£903.76

*price indicative

RS Stock No.:
835-971
Mfr. Part No.:
RHD42LOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

42 mm

Outlet Connection Size

42 mm

Series

RHD

Cracking Pressure

1bar

Minimum Operating Temperature

-35°C

Material

Stainless Steel

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

100 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient hydraulic applications, featuring tube connections on both ends. It operates effectively under high pressure, ensuring reliable flow control.

Constructed from stainless steel for durability and resistance to corrosion

Employs combined soft and metal sealing to prevent leaks

Operates effectively at temperatures ranging from -35 °C to +250 °C

Suitable for hydraulic applications with a maximum pressure rating of 100 bar

Packed against contamination to enhance reliability and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy