Parker RHD Non Return Valve, 420 bar Tube 20 mm Tube 20 mm

Image representative of range

Subtotal (1 unit)*

£105.39

(exc. VAT)

£126.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.39

*price indicative

RS Stock No.:
837-009
Mfr. Part No.:
RHD20S0.5BOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

20 mm

Outlet Connection Type

Tube

Outlet Connection Size

20 mm

Series

RHD

Cracking Pressure

0.5bar

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

420 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve is a reliable component designed to prevent backflow in hydraulic applications, featuring dual 24° cone end connections compatible with 20 mm tubes.

Nominal pressure rating of up to 420 bar ensures durability under high pressure

Temperature tolerance from -40 °C to +120 °C allows for varied operational conditions

Combination of soft and metal sealing guarantees leak-free performance and enhanced safety

Constructed from steel for robust reliability in demanding environments

Internal parts availability in stainless steel with FPM enhances application versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy