Parker RHV Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
- RS Stock No.:
- 837-006
- Mfr. Part No.:
- RHV25SREDCF
- Brand:
- Parker
Subtotal (1 unit)*
£117.71
(exc. VAT)
£141.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.71 |
*price indicative
- RS Stock No.:
- 837-006
- Mfr. Part No.:
- RHV25SREDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 1 A | |
| Outlet Connection Size | 25 mm | |
| Series | RHV | |
| Inlet Thread Standard | BSPP | |
| Cracking Pressure | 1bar | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 420 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 1 A | ||
Outlet Connection Size 25 mm | ||
Series RHV | ||
Inlet Thread Standard BSPP | ||
Cracking Pressure 1bar | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 420 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed to provide effective flow direction control by preventing backflow in hydraulic systems. It features a Durable construction, making it suitable for applications requiring high pressure ratings.
Constructed of steel for durability and reliability
Employs combined soft and metal sealing for leak prevention
Offers a cracking pressure of 1 bar for optimal performance
Designed for a maximum operating pressure of 420 bar
Related links
- Parker RHV Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
- Parker RHZ Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- Parker RHV Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
