Parker RHV Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- RS Stock No.:
- 835-975
- Mfr. Part No.:
- RHV20SREDOMDCF
- Brand:
- Parker
Subtotal (1 unit)*
£94.23
(exc. VAT)
£113.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.23 |
*price indicative
- RS Stock No.:
- 835-975
- Mfr. Part No.:
- RHV20SREDOMDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 3/4 A | |
| Outlet Connection Size | 20 mm | |
| Series | RHV | |
| Cracking Pressure | 1bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 400 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 3/4 A | ||
Outlet Connection Size 20 mm | ||
Series RHV | ||
Cracking Pressure 1bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 400 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for hydraulic applications, featuring a reliable mechanism for ensuring flow in one direction while preventing backflow, making it an essential component for various systems under pressure ratings up to PN 420 bar.
Ideal for hydraulic oil and low flammability hydraulic fluids, ensuring versatile usage
Offers robust construction with options for steel, stainless steel, and brass material
Incorporates a combined soft and metal sealing for enhanced leak protection
Related links
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- Parker RHV Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
