Parker RHD Non Return Valve, 350 bar Tube 16 mm Tube 16 mm

Subtotal (1 unit)*

£231.27

(exc. VAT)

£277.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.27

*price indicative

RS Stock No.:
837-044
Mfr. Part No.:
RHD16S71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

16 mm

Outlet Connection Size

16 mm

Series

RHD

Cracking Pressure

1bar

Minimum Operating Temperature

-35°C

Material

Stainless Steel

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

350 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for two tubes, ensuring reliable flow direction and pressure control in hydraulic systems while providing flexibility in various applications.

Nominal pressure ratings up to PN 420 bar enhance reliability

Constructed with stainless steel for durability and corrosion resistance

24° cone end connections facilitate secure tubing installations

Internal parts in stainless steel with FPM available for added application variety

Soft and metal sealing design ensures leak-free operation

Designed for hydraulic oil and low flammability hydraulic fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy