Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575707
- RS Stock No.:
- 651-817
- Mfr. Part No.:
- VUWS-L20-B52-N18
- Brand:
- Festo
Subtotal (1 unit)*
£46.71
(exc. VAT)
£56.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.71 |
*price indicative
- RS Stock No.:
- 651-817
- Mfr. Part No.:
- VUWS-L20-B52-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575707 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575707 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for efficient actuation in various automated systems. Built with a 5/2 bistable function, this valve seamlessly manages the flow of compressed air, ensuring optimal performance in diverse applications. With a valve size of 21 mm and a standard nominal flow rate of 700 l/min, it is capable of operating within a pressure range of 0.15 to 1 MPa, making it ideal for both general and specific operating conditions. The valves robust design features a piston gate mechanism and an internal pilot air supply, providing reliability and efficiency. Whether in industrial or transportation applications, this valve simplifies the control of pneumatic actuators while maintaining compliance with international standards, including ATEX certification for explosion protection.
Pneumatic actuation enhances operational efficiency and flexibility
Robust piston gate valve design ensures reliable performance
Flexible mounting options available for versatile installation
Corrosion resistance class 2 offers durability in various environments
Designed for lubricated operation maintaining functionality over time
Shock and vibration resistance suitable for demanding applications
Cleanroom class 6 certification ensures suitability for sensitive environments
Reversible flow direction increases system adaptability
Robust piston gate valve design ensures reliable performance
Flexible mounting options available for versatile installation
Corrosion resistance class 2 offers durability in various environments
Designed for lubricated operation maintaining functionality over time
Shock and vibration resistance suitable for demanding applications
Cleanroom class 6 certification ensures suitability for sensitive environments
Reversible flow direction increases system adaptability
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577535
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575697
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575713
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575701
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575711
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575700
