Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575701
- RS Stock No.:
- 651-632
- Mfr. Part No.:
- VUWS-L20-M32U-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£38.92
(exc. VAT)
£46.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.92 |
*price indicative
- RS Stock No.:
- 651-632
- Mfr. Part No.:
- VUWS-L20-M32U-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575701 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575701 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve offers efficient control for various automation and process applications. Designed as a 3/2 open monostable valve, it provides quick action with a nominal flow rate of 700 l/min, making it ideal for high-performance environments. With a compact design measuring 21 mm, this valve operates effectively within a range of 0.25 MPa to 1 MPa, ensuring versatile functionality across different settings. Its robust build includes a piston gate design with a mechanical spring reset, and a soft sealing principle to ensure dependable performance. The valves thoughtful construction allows for various mounting options, making it a flexible choice for your pneumatic systems while ensuring compliance with industry standards.
Pneumatic actuation ensures rapid response times
Includes a flow control option for precise exhaust air functionality
Features a non reversible flow direction for improved safety and efficiency
Compliance with ATEX directives ensures safe usage in explosive environments
Constructed from durable materials such as wrought aluminium alloy and HNBR seals which ensuring longevity
RoHS compliance guarantees environmentally responsible manufacturing practices
Offers the potential for lubricated operation catering to diverse application needs
Includes a flow control option for precise exhaust air functionality
Features a non reversible flow direction for improved safety and efficiency
Compliance with ATEX directives ensures safe usage in explosive environments
Constructed from durable materials such as wrought aluminium alloy and HNBR seals which ensuring longevity
RoHS compliance guarantees environmentally responsible manufacturing practices
Offers the potential for lubricated operation catering to diverse application needs
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575700
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577533
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575697
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575713
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575711
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575707
