Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575700
- RS Stock No.:
- 651-818
- Mfr. Part No.:
- VUWS-L20-M32U-A-N18
- Brand:
- Festo
Subtotal (1 unit)*
£38.92
(exc. VAT)
£46.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.92 |
*price indicative
- RS Stock No.:
- 651-818
- Mfr. Part No.:
- VUWS-L20-M32U-A-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575700 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575700 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve offers exceptional performance and reliability, making it an ideal choice for various industrial applications. Designed with a 3/2 open, monostable valve function, it features a compact size of 21 mm and an impressive nominal flow rate of 700 l/min. This valve operates within a pressure range of 0.25 MPa to 1 MPa and is equipped with a pneumatic spring reset type. Its robust construction ensures compatibility with various environmental conditions, with a vibration resistance level of 2 and a shock resistance rating of 2 as per industry standards. Furthermore, the valve's cleanroom class adherence ensures optimum performance in sensitive environments.
Non reversible flow direction improves system efficiency
Internal pilot air supply simplifies operation
Soft sealing principle enhances leak protection
Versatile mounting options for adaptable installation
Certified for use in various ATEX zones ensuring safety in hazardous areas
Class 6 cleanroom conformance for sensitive environments
Corrosion resistance class CRC 2 for moderate corrosion stress
Weight of only 127 g enables lightweight installations
Internal pilot air supply simplifies operation
Soft sealing principle enhances leak protection
Versatile mounting options for adaptable installation
Certified for use in various ATEX zones ensuring safety in hazardous areas
Class 6 cleanroom conformance for sensitive environments
Corrosion resistance class CRC 2 for moderate corrosion stress
Weight of only 127 g enables lightweight installations
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575701
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575697
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575707
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575713
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575711
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575696
