Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575697
- RS Stock No.:
- 651-474
- Mfr. Part No.:
- VUWS-L20-M32C-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£38.92
(exc. VAT)
£46.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.92 |
*price indicative
- RS Stock No.:
- 651-474
- Mfr. Part No.:
- VUWS-L20-M32C-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575697 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575697 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is expertly designed to efficiently manage airflow in various industrial applications. Equipped with a 3/2-way, closed monostable function, this valve utilises pneumatic actuation to ensure reliable performance under demanding operating conditions. With a valve size of 21 mm and a standard nominal flow rate of 700 l/min, it delivers optimal fluid control while maintaining a compact footprint. Designed for versatility, the valve accommodates operating pressures ranging from 0.25 MPa to 1 MPa, making it suitable for a wide range of pneumatic systems. The integration of a mechanical spring reset provides consistent performance, ensuring the valve operates effectively even under variable loads.
Pneumatic actuation enhances operational efficiency
Compact 21 mm design allows for easy integration in tight spaces
Mechanical spring reset simplifies maintenance while improving system reliability
Soft sealing principle contributes to reduced leakage and enhanced longevity
Internal pilot air supply streamlines installation and reduces complexity
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Rated for cleanroom class 6 ideal for sensitive industrial processes
Designed to withstand severe operational conditions including vibration and shock
Compact 21 mm design allows for easy integration in tight spaces
Mechanical spring reset simplifies maintenance while improving system reliability
Soft sealing principle contributes to reduced leakage and enhanced longevity
Internal pilot air supply streamlines installation and reduces complexity
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Rated for cleanroom class 6 ideal for sensitive industrial processes
Designed to withstand severe operational conditions including vibration and shock
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575696
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577532
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575711
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575713
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575701
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575707
