Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575705
- RS Stock No.:
- 651-819
- Mfr. Part No.:
- VUWS-L20-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£46.71
(exc. VAT)
£56.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.71 |
*price indicative
- RS Stock No.:
- 651-819
- Mfr. Part No.:
- VUWS-L20-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575705 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575705 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is a high-performance solution ideal for diverse automation applications. Engineered for reliability, this 5/2-way monostable valve efficiently manages compressed air flow, delivering impressive standard nominal flow rates up to 700 l/min. Its robust design, featuring a piston gate mechanism, accommodates operating pressures between -0.09 MPa to 1 MPa, making it suitable for a range of working environments. The valve's versatility is enhanced by an optional exhaust-air function with flow control and multiple mounting positions, ensuring seamless integration into your existing systems. Developed for lubricated operation, its built with corrosion-resistant materials, promising durability even in challenging conditions.
Designed for pneumatic actuation which ensuring effective air management
Monostable valve function allows for stable operation in dynamic settings
Corrosion resistant housing guarantees longevity and reliability
Vibration and shock resistance ensure stable operation in demanding environments
Class 6 cleanroom compatibility makes it suitable for sensitive applications
Mechanical spring reset offers consistent operation under varying conditions
Internal pilot air supply simplifies system configuration
Monostable valve function allows for stable operation in dynamic settings
Corrosion resistant housing guarantees longevity and reliability
Vibration and shock resistance ensure stable operation in demanding environments
Class 6 cleanroom compatibility makes it suitable for sensitive applications
Mechanical spring reset offers consistent operation under varying conditions
Internal pilot air supply simplifies system configuration
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575703
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575697
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575713
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575701
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575711
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577534
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575707
