Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575711
- RS Stock No.:
- 651-820
- Mfr. Part No.:
- VUWS-L20-P53U-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£56.53
(exc. VAT)
£67.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.53 |
*price indicative
- RS Stock No.:
- 651-820
- Mfr. Part No.:
- VUWS-L20-P53U-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575711 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575711 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is a robust 5/3-way, pressurised solution designed to streamline control in various industrial environments. Engineered for optimal efficiency, this valve ensures a standard nominal flow rate of 600 l/min and operates effectively across a pressure range of -0.09 MPa to 1 MPa. With a mechanical spring reset mechanism, it offers reliable performance while its soft sealing principle ensures tight and effective operation. Its versatile mounting options and reversible flow direction make it suitable for diverse applications, enabling seamless integration into existing systems. Constructed with high-quality materials for durability, this valve meets rigorous industry standards, ensuring reliability and safety in operation.
Compact design with a valve size of 21 mm for space saving installation
Internal pilot air supply increases efficiency and reduces external dependency
Reversible flow direction allows for flexible installation and operation
Vibration and shock resistance certified to rigorous testing standards
Corrosion resistance class CRC 2 ensures long lasting durability in challenging environments
Designed for lubricated operation accommodating varied application needs
Cleanroom class compliance guarantees suitability for sensitive environments
Internal pilot air supply increases efficiency and reduces external dependency
Reversible flow direction allows for flexible installation and operation
Vibration and shock resistance certified to rigorous testing standards
Corrosion resistance class CRC 2 ensures long lasting durability in challenging environments
Designed for lubricated operation accommodating varied application needs
Cleanroom class compliance guarantees suitability for sensitive environments
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575697
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575713
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575701
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575707
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575700
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575696
