Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575713
- RS Stock No.:
- 652-010
- Mfr. Part No.:
- VUWS-L20-P53E-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£56.53
(exc. VAT)
£67.84
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £56.53 |
*price indicative
- RS Stock No.:
- 652-010
- Mfr. Part No.:
- VUWS-L20-P53E-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575713 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575713 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for efficient control of airflow in various applications. This 5/3 exhausted valve functions through direct actuation and is crafted with precision for reliability under a range of operating pressures, from -0.09 MPa to 1 MPa. Its robust engineering, featuring a soft sealing principle and mechanical spring reset, ensures a long service life and optimal performance. The valve's compact size and versatile mounting options make it ideal for integration into diverse manufacturing environments, while its ability to handle reverse flow direction enhances operational flexibility. With a focus on quality and compliance, this valve is ATEX-certified for safety in explosion-prone zones, making it suitable for challenging conditions.
Valve function offers enhanced control for pneumatic systems
Piston gate design ensures high reliability and durability
Vibration and shock resistance tailored for demanding applications
Corrosion resistance for longevity in harsh environments
Supports lubricated operation for reduced maintenance needs
Compatible with internal pilot air supply for streamlined setup
All components are RoHS compliant promoting sustainability
Cleanroom class 6 compliance ideal for sensitive workspaces
Piston gate design ensures high reliability and durability
Vibration and shock resistance tailored for demanding applications
Corrosion resistance for longevity in harsh environments
Supports lubricated operation for reduced maintenance needs
Compatible with internal pilot air supply for streamlined setup
All components are RoHS compliant promoting sustainability
Cleanroom class 6 compliance ideal for sensitive workspaces
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575697
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575701
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575711
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575707
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575700
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575696
