Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 577532
- RS Stock No.:
- 647-253
- Mfr. Part No.:
- VUWS-LT20-M32C-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£40.57
(exc. VAT)
£48.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.57 |
*price indicative
- RS Stock No.:
- 647-253
- Mfr. Part No.:
- VUWS-LT20-M32C-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 577532 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 577532 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for reliable performance in various applications, providing a 3/2-way function with a monostable design. Designed for optimal efficiency, this valve showcases a pneumatic actuation mechanism, ensuring fluid control with a nominal flow rate of 600 l/min. Suitable for a wide operating pressure range from -0.09 MPa to 1 MPa, this robust valve features durable materials compliant with RoHS regulations. Its compact dimensions enable versatile mounting options, catering to diverse setups. Whether you are in need of enhanced flow control in industrial automation or other pneumatic systems, this valve ensures precision and reliability, combining sophisticated engineering with user-friendly features.
Pneumatic actuation mechanism ensures precise control
Designed for easy integration with internal pilot air supply
Offers mechanical spring reset for consistent performance
Features soft sealing principle for reliable operation
Mounting position flexibility enables various installation methods
Vibrational and shock resistance suitable for dynamic environments
Corrosion resistance class CRC 2 designed for moderate corrosion stress
Complies with ATEX zones for explosion protection standards
Cleanroom class rated as Class 6 according to ISO standards
Lightweight design at just 99 g for easy handling and installation
Designed for easy integration with internal pilot air supply
Offers mechanical spring reset for consistent performance
Features soft sealing principle for reliable operation
Mounting position flexibility enables various installation methods
Vibrational and shock resistance suitable for dynamic environments
Corrosion resistance class CRC 2 designed for moderate corrosion stress
Complies with ATEX zones for explosion protection standards
Cleanroom class rated as Class 6 according to ISO standards
Lightweight design at just 99 g for easy handling and installation
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575697
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577533
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577536
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577537
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577534
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577538
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577535
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
