Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 577538
- RS Stock No.:
- 651-828
- Mfr. Part No.:
- VUWS-LT20-T32H-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£50.71
(exc. VAT)
£60.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.71 |
*price indicative
- RS Stock No.:
- 651-828
- Mfr. Part No.:
- VUWS-LT20-T32H-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 577538 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 577538 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve offers a robust solution for efficient control in various applications. Designed with a 2x3/2-way functionality, this valve ensures reliable open/closed operations, delivering impressive flow rates of up to 600 l/min. With a compact size of 21 mm and maintenance-free mechanical spring reset, it is built for ease of use in both industrial and commercial settings. This valve withstands operating pressures from -0.09 MPa to 1 MPa, providing versatility in various pneumatic systems. Compatible with internal pilot air supply, its non-reversible flow direction ensures safety and operational integrity. The valve is also compatible with lubricated operation, expanding its usability across different media and environments.
Compact design facilitating easy installation in limited spaces
Pneumatic actuation type enhancing reliability in performance
Designed for versatile mounting positions allowing flexibility in application
Mechanical spring reset which ensuring a dependable operational mechanism
Internal pilot air supply for streamlined performance in pneumatic circuits
Vibration and shock resistant conforming to stringent testing standards for durability
RoHS compliant materials promoting environmental sustainability
Cleanroom class 6 compliance making it suitable for sensitive applications
Pneumatic actuation type enhancing reliability in performance
Designed for versatile mounting positions allowing flexibility in application
Mechanical spring reset which ensuring a dependable operational mechanism
Internal pilot air supply for streamlined performance in pneumatic circuits
Vibration and shock resistant conforming to stringent testing standards for durability
RoHS compliant materials promoting environmental sustainability
Cleanroom class 6 compliance making it suitable for sensitive applications
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577533
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577536
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577537
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577532
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577534
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577535
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
