Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 577533
- RS Stock No.:
- 651-827
- Mfr. Part No.:
- VUWS-LT20-M32U-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£40.57
(exc. VAT)
£48.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.57 |
*price indicative
- RS Stock No.:
- 651-827
- Mfr. Part No.:
- VUWS-LT20-M32U-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 577533 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 577533 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve operates with exceptional efficiency and reliability, designed specifically for pneumatic applications. Its 5/2-way, monostable valve function ensures precise actuation, while the mechanical spring reset provides dependable performance. With a standard nominal flow rate of 600 l/min, it facilitates quick and responsive operation within varied pressures ranging from -0.09 MPa to 1 MPa. This valve is adaptable to a range of operating conditions, robustly crafted for both installation on manifold rails and through-holes. Its built-in features, such as an internal pilot air supply and soft sealing principle, maximise operational efficiency and reliability. Designed to meet stringent safety and quality standards, the valve ensures optimal performance in demanding environments.
Pneumatic actuation for precise control in industrial applications
Capable of handling a maximum operating pressure of 1 MPa
Optional exhaust air function includes flow control for efficient operation
Corrosion resistance class CRC 2 suitable for moderate corrosion environments
Complies with cleanroom class standards according to ISO 14644 1
Vibration and shock resistance compliant with industry testing standards
RoHS compliant materials ensure environmental safety
Versatile mounting options available for ease of installation
Capable of handling a maximum operating pressure of 1 MPa
Optional exhaust air function includes flow control for efficient operation
Corrosion resistance class CRC 2 suitable for moderate corrosion environments
Complies with cleanroom class standards according to ISO 14644 1
Vibration and shock resistance compliant with industry testing standards
RoHS compliant materials ensure environmental safety
Versatile mounting options available for ease of installation
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577536
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577537
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577532
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577534
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577538
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575701
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577535
- Directional Control Valve type Pneumatic Valve 10 bar
