Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 577536
- RS Stock No.:
- 647-254
- Mfr. Part No.:
- VUWS-LT20-T32C-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£50.71
(exc. VAT)
£60.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.71 |
*price indicative
- RS Stock No.:
- 647-254
- Mfr. Part No.:
- VUWS-LT20-T32C-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 577536 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 577536 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve offers a reliable solution for efficient flow control in your automation systems. Designed with a monostable, closed 2x3/2-way valve function, this compact 21 mm size valve ensures effective pneumatic actuation. With an impressive standard nominal flow rate of 600 l/min and a versatile operating pressure range from -0.09 MPa to 1 MPa, it is ideal for a variety of applications. Featuring a robust poppet seat design, mechanical spring reset, and soft sealing principle, this valve combines impressive performance with durability. The internal pilot air supply enhances its functionality, while stringent testing against vibration and shock resistance ensures resilience in tough environments, making it a dependable asset in any setup.
Monostable design for reliable closed state operation
Compact 21 mm size optimises space utilisation
Internal pilot air supply enhances operational efficiency
Mechanical spring reset for rapid valve action
Soft sealing principle ensures minimal leakage and extended service life
Compatible with lubricated operation for diverse application environments
Compliant with corrosion resistance class CRC 2 for moderate conditions
Tested for vibration and shock resistance to ensure durability
Compact 21 mm size optimises space utilisation
Internal pilot air supply enhances operational efficiency
Mechanical spring reset for rapid valve action
Soft sealing principle ensures minimal leakage and extended service life
Compatible with lubricated operation for diverse application environments
Compliant with corrosion resistance class CRC 2 for moderate conditions
Tested for vibration and shock resistance to ensure durability
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577533
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577532
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577534
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577537
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577538
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577535
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575709
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
