Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 577535
- RS Stock No.:
- 651-639
- Mfr. Part No.:
- VUWS-LT20-B52-N18
- Brand:
- Festo
Subtotal (1 unit)*
£48.68
(exc. VAT)
£58.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.68 |
*price indicative
- RS Stock No.:
- 651-639
- Mfr. Part No.:
- VUWS-LT20-B52-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 577535 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 577535 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for efficient control in various applications, featuring a 5/2 bistable valve function that enhances operational flexibility. This valve is actuated pneumatically, allowing for a robust performance in dynamic environments. With a compact valve size of 21 mm and a standard nominal flow rate of 500 l/min, it ensures rapid response times. Built to withstand operating pressures ranging from 0.15 MPa to 1 MPa, the valve is ideal for demanding tasks. Capable of functioning in zones requiring explosion protection, this valve not only meets rigorous standards but also delivers reliability across ambient temperatures from -10 °C to 60 °C, making it suitable for a broad spectrum of industrial applications.
Utilises soft sealing principles for optimal performance
Offers an internal pilot air supply for compact design
Equipped with non reversible flow direction for controlled operation
Features a robust design with poppet seat for durability
Includes an exhaust air function with flow control options
Compatible with lubricated operation enhancing versatility
Built to endure shock and vibration resistance per industry standards
Constructed from RoHS compliant materials for environmental safety
Meets cleanroom class 6 requirements which ensuring suitability for high purity environments
Offers an internal pilot air supply for compact design
Equipped with non reversible flow direction for controlled operation
Features a robust design with poppet seat for durability
Includes an exhaust air function with flow control options
Compatible with lubricated operation enhancing versatility
Built to endure shock and vibration resistance per industry standards
Constructed from RoHS compliant materials for environmental safety
Meets cleanroom class 6 requirements which ensuring suitability for high purity environments
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577533
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577536
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577537
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577532
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577538
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 577534
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575707
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/8in, 575705
