SMC Pneumatic Guided Cylinder - EMGQM20-50, 20mm Bore, 50mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 369-482
- Mfr. Part No.:
- EMGQM20-50
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 369-482
- Mfr. Part No.:
- EMGQM20-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 20mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM20-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 20mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM20-50 | ||
The SMC compact guide cylinder from the MGQ series is designed to meet the needs of various industrial applications. Its integrated guide mechanism allows for exceptional accuracy and a stable operation, making it suitable for both stoppers and lifters within conveyor systems. With its remarkable anti-lateral load capabilities, this air cylinder ensures consistent performance even under demanding conditions. Its space-saving design coupled with a robust construction offers enhanced durability and reliability, making it an ideal choice for precision operations. This cylinder stands out with its ease of installation and various configurations, enabling flexible integration into existing systems while maintaining high efficiency in its operation.
Integrated guide mechanism provides superior stability during operation
Designed to reduce lateral loads for increased accuracy
Versatile application as both a stopper and lifter in systems
Compact dimensions ensure space-saving installation in various setups
Durable construction enhances longevity and reliability in demanding environments
Achieves high non-rotating accuracy for precise movements
Smooth operation is facilitated by the built-in magnetic function
Customisable stroke lengths allow for tailored solutions
Designed to reduce lateral loads for increased accuracy
Versatile application as both a stopper and lifter in systems
Compact dimensions ensure space-saving installation in various setups
Durable construction enhances longevity and reliability in demanding environments
Achieves high non-rotating accuracy for precise movements
Smooth operation is facilitated by the built-in magnetic function
Customisable stroke lengths allow for tailored solutions
Related links
- SMC Pneumatic Guided Cylinder - EMGQM20-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM20-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM40-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM50-25 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-40 40mm Stroke Double Acting
